
7V-27.000MDHV-T | |
|---|---|
DigiKey Part Number | 887-7V-27.000MDHV-TTR-ND - Tape & Reel (TR) 887-7V-27.000MDHV-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7V-27.000MDHV-T |
Description | CRYSTAL 27.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10-27.000MHZ-D30-T3 | Abracon LLC | 8,535 | 535-10934-1-ND | ₱21.49000 | Similar |
| STDCRG2-27M | NDK (NIHON DEMPA KOGYO CO., LTD) | 14,271 | 644-STDCRG2-27MCT-ND | ₱32.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.15000 | ₱33.15 |
| 10 | ₱28.85300 | ₱288.53 |
| 50 | ₱26.16440 | ₱1,308.22 |
| 100 | ₱25.07780 | ₱2,507.78 |
| 500 | ₱22.73394 | ₱11,366.97 |
| 1,000 | ₱21.79345 | ₱21,793.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱20.38230 | ₱61,146.90 |

