
7V-27.120MAHJ-T | |
|---|---|
DigiKey Part Number | 887-2585-2-ND - Tape & Reel (TR) 887-2585-1-ND - Cut Tape (CT) 887-2585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-27.120MAHJ-T |
Description | CRYSTAL 27.1200MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-27.120MAHJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱34.12200 | ₱341.22 |
| 25 | ₱32.27600 | ₱806.90 |
| 50 | ₱30.94220 | ₱1,547.11 |
| 100 | ₱29.66190 | ₱2,966.19 |
| 250 | ₱28.05044 | ₱7,012.61 |
| 500 | ₱26.88802 | ₱13,444.01 |
| 1,000 | ₱25.77622 | ₱25,776.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱22.38584 | ₱67,157.52 |
| 6,000 | ₱21.46073 | ₱128,764.38 |
| 9,000 | ₱20.93758 | ₱188,438.22 |
| 15,000 | ₱20.29698 | ₱304,454.70 |
| 21,000 | ₱19.88610 | ₱417,608.10 |
| 30,000 | ₱19.45971 | ₱583,791.30 |

