16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8NJ-16.000MBE-T

DigiKey Part Number
887-8NJ-16.000MBE-TTR-ND - Tape & Reel (TR)
887-8NJ-16.000MBE-TCT-ND - Cut Tape (CT)
887-8NJ-16.000MBE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8NJ-16.000MBE-T
Description
XTAL OSC XO 16.000MHZ 3.3V CMOS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
22mA
Part Status
Active
Ratings
AEC-Q100
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.033" (0.83mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8NJ-16.000MBJ-TTXC CORPORATION490887-8NJ-16.000MBJ-TCT-ND₱95.28000Parametric Equivalent
In-Stock: 494
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱88.73000₱88.73
10₱77.29600₱772.96
25₱73.07960₱1,826.99
50₱70.04280₱3,502.14
100₱67.14860₱6,714.86
250₱63.49936₱15,874.84
500₱60.87440₱30,437.20
1,000₱58.35840₱58,358.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱52.48598₱157,457.94
6,000₱50.32104₱301,926.24
9,000₱49.09732₱441,875.88
Manufacturers Standard Package