Similar
Similar

8Q-38.400MAAQ-T | |
|---|---|
DigiKey Part Number | 887-8Q-38.400MAAQ-TTR-ND - Tape & Reel (TR) 887-8Q-38.400MAAQ-TCT-ND - Cut Tape (CT) 887-8Q-38.400MAAQ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-38.400MAAQ-T |
Description | CRYSTAL 38.4MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.04000 | ₱47.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱25.26111 | ₱126,305.55 |


