
8WJ-10.000MBE-T | |
|---|---|
DigiKey Part Number | 887-8WJ-10.000MBE-TTR-ND - Tape & Reel (TR) 887-8WJ-10.000MBE-TCT-ND - Cut Tape (CT) 887-8WJ-10.000MBE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8WJ-10.000MBE-T |
Description | XTAL OSC XO 10.000MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 22mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8WJ-10.000MBJ-T | TXC CORPORATION | 503 | 887-8WJ-10.000MBJ-TCT-ND | ₱95.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱88.73000 | ₱88.73 |
| 10 | ₱77.29600 | ₱772.96 |
| 25 | ₱73.07960 | ₱1,826.99 |
| 50 | ₱70.04280 | ₱3,502.14 |
| 100 | ₱67.14860 | ₱6,714.86 |
| 250 | ₱63.49936 | ₱15,874.84 |
| 500 | ₱60.87440 | ₱30,437.20 |
| 1,000 | ₱58.35840 | ₱58,358.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱52.48598 | ₱157,457.94 |
| 6,000 | ₱50.32104 | ₱301,926.24 |
| 9,000 | ₱49.09732 | ₱441,875.88 |

