
8WJ-10.000MBJ-T | |
|---|---|
DigiKey Part Number | 887-8WJ-10.000MBJ-TTR-ND - Tape & Reel (TR) 887-8WJ-10.000MBJ-TCT-ND - Cut Tape (CT) 887-8WJ-10.000MBJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8WJ-10.000MBJ-T |
Description | XTAL OSC XO 10.000MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 22mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱95.28000 | ₱95.28 |
| 10 | ₱82.95300 | ₱829.53 |
| 25 | ₱78.46320 | ₱1,961.58 |
| 50 | ₱75.21160 | ₱3,760.58 |
| 100 | ₱72.09720 | ₱7,209.72 |
| 250 | ₱68.18000 | ₱17,045.00 |
| 500 | ₱65.36208 | ₱32,681.04 |
| 1,000 | ₱62.66030 | ₱62,660.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱56.35574 | ₱169,067.22 |
| 6,000 | ₱54.03180 | ₱324,190.80 |
| 9,000 | ₱52.71809 | ₱474,462.81 |

