8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8WJ-8.000MBJ-T

DigiKey Part Number
887-8WJ-8.000MBJ-TTR-ND - Tape & Reel (TR)
887-8WJ-8.000MBJ-TCT-ND - Cut Tape (CT)
887-8WJ-8.000MBJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8WJ-8.000MBJ-T
Description
XTAL OSC XO 8.000MHZ 3.3V CMOS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
22mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱95.28000₱95.28
10₱82.95300₱829.53
25₱78.46320₱1,961.58
50₱75.21160₱3,760.58
100₱72.09720₱7,209.72
250₱68.18000₱17,045.00
500₱65.36208₱32,681.04
1,000₱62.66030₱62,660.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱56.35574₱169,067.22
6,000₱54.03180₱324,190.80
9,000₱52.71809₱474,462.81
Manufacturers Standard Package