
8WL-48.000MDD-T | |
|---|---|
DigiKey Part Number | 887-8WL-48.000MDD-TTR-ND - Tape & Reel (TR) 887-8WL-48.000MDD-TCT-ND - Cut Tape (CT) 887-8WL-48.000MDD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8WL-48.000MDD-T |
Description | XTAL OSC XO 48.00MHZ 1.8V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱95.28000 | ₱95.28 |
| 10 | ₱82.95300 | ₱829.53 |
| 25 | ₱78.46320 | ₱1,961.58 |
| 50 | ₱75.21160 | ₱3,760.58 |
| 100 | ₱72.09720 | ₱7,209.72 |
| 250 | ₱68.18000 | ₱17,045.00 |
| 500 | ₱65.36208 | ₱32,681.04 |
| 1,000 | ₱62.66030 | ₱62,660.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱56.35574 | ₱169,067.22 |
| 6,000 | ₱54.03180 | ₱324,190.80 |
| 9,000 | ₱52.71809 | ₱474,462.81 |

