24 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV-24.000MAHV-T

DigiKey Part Number
887-AV-24.000MAHV-TTR-ND - Tape & Reel (TR)
887-AV-24.000MAHV-TCT-ND - Cut Tape (CT)
887-AV-24.000MAHV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AV-24.000MAHV-T
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,250
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱46.45000₱46.45
10₱40.13700₱401.37
25₱37.94520₱948.63
50₱36.38500₱1,819.25
100₱34.87840₱3,487.84
250₱32.98116₱8,245.29
500₱31.61748₱15,808.74
1,000₱30.30916₱30,309.16
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱28.34739₱85,042.17
6,000₱27.17644₱163,058.64
9,000₱26.51431₱238,628.79
15,000₱25.70361₱385,554.15
21,000₱25.18358₱528,855.18
Manufacturers Standard Package