
AX-13.560MAME-T | |
|---|---|
DigiKey Part Number | AX-13.560MAME-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX-13.560MAME-T |
Description | CRYSTAL 13.5600MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±30ppm Crystal 12pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Supplier Device Package 2-SMD (8x4.5) |
Frequency Stability ±100ppm | Size / Dimension 0.315" L x 0.177" W (8.00mm x 4.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.059" (1.50mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱30.30916 | ₱30,309.16 |

