
B3.3S05-1WH2 | |
|---|---|
DigiKey Part Number | 3986-B3.3S05-1WH2-ND |
Manufacturer | |
Manufacturer Product Number | B3.3S05-1WH2 |
Description | DC DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 3.14V - 3.47V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.14V | |
Voltage - Input (Max) | 3.47V | |
Voltage - Output 1 | ||
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | 17-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.39" H (11.7mm x 6.0mm x 10.0mm) | |
Approval Agency | CE | |
Standard Number | 62321;62368-1;55032;61000;55035 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱113.15000 | ₱113.15 |
| 10 | ₱111.95400 | ₱1,119.54 |
| 25 | ₱111.35840 | ₱2,783.96 |
| 50 | ₱110.76300 | ₱5,538.15 |
| 100 | ₱110.16750 | ₱11,016.75 |
| 260 | ₱109.57200 | ₱28,488.72 |
| 500 | ₱108.97650 | ₱54,488.25 |
| 1,000 | ₱107.19000 | ₱107,190.00 |
| 10,000 | ₱95.28000 | ₱952,800.00 |

