
BNCC-A-JJ-75-12G | |
|---|---|
DigiKey Part Number | 4912-BNCC-A-JJ-75-12G-ND |
Manufacturer | |
Manufacturer Product Number | BNCC-A-JJ-75-12G |
Description | BNCC-A-JJ-75-12G, BNC JACK, FEMA |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 12 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Jack, Female Socket | Operating Temperature -40°C ~ 85°C |
Impedance 75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱186.39000 | ₱186.39 |
| 10 | ₱167.33600 | ₱1,673.36 |
| 25 | ₱150.66160 | ₱3,766.54 |
| 50 | ₱135.77400 | ₱6,788.70 |



