
K292-PA-JJ | |
|---|---|
DigiKey Part Number | 4912-K292-PA-JJ-ND |
Manufacturer | |
Manufacturer Product Number | K292-PA-JJ |
Description | COAX ADAPT 2.92MM TO 2.92MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Retail Package | Mounting Feature Flange |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 40 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,072.74000 | ₱7,072.74 |
| 10 | ₱6,365.52900 | ₱63,655.29 |
| 25 | ₱5,728.91480 | ₱143,222.87 |
| 50 | ₱5,156.14620 | ₱257,807.31 |

