New at DigiKey
Adapter Coaxial Connector TRB Twinaxial/Triaxial Jack, Female Socket (2) To TRB Twinaxial/Triaxial Plug, Male Pin Non-Constant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRB-TA-JPJ

DigiKey Part Number
4912-TRB-TA-JPJ-ND
Manufacturer
Manufacturer Product Number
TRB-TA-JPJ
Description
TRB-TA-JPJ, COAX ADAPT TRB PLUG
Customer Reference
Detailed Description
Adapter Coaxial Connector TRB Twinaxial/Triaxial Jack, Female Socket (2) To TRB Twinaxial/Triaxial Plug, Male Pin Non-Constant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
Non-Constant
Mfr
Style
T-Shape
Packaging
Retail Package
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Bayonet Lock, Bayonet Lock
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Male
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
TRB Twinaxial/Triaxial Jack, Female Socket (2)
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
TRB Twinaxial/Triaxial Plug, Male Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in PHP
Retail Package
QuantityUnit PriceExt Price
1₱6,139.00000₱6,139.00