Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth v5.2 + EDR Transceiver Module 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMMY-W165-00B

DigiKey Part Number
672-EMMY-W165-00BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMMY-W165-00B
Description
RF TXRX MOD BLUETOOTH WIFISMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth v5.2 + EDR Transceiver Module 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-98dBm
Mfr
Serial Interfaces
GPIO, PCM, SDIO, UART
Series
Antenna Type
Antenna Not Included
Packaging
Tape & Reel (TR)
Utilized IC / Part
EMMY-W165
Part Status
Active
Voltage - Supply
1.62V ~ 1.98V, 2.97V ~ 3.63V
DigiKey Programmable
Not Verified
Current - Receiving
86mA ~ 148mA
RF Family/Standard
Bluetooth, WiFi
Current - Transmitting
229mA ~ 372mA
Protocol
Mounting Type
Surface Mount
Modulation
CCK, DSSS, OFDM
Operating Temperature
-40°C ~ 85°C (TA)
Frequency
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz
Package / Case
46-SMD Module
Data Rate
433Mbps
Base Product Number
Power - Output
18dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱1,370.10258₱685,051.29
Manufacturers Standard Package