EVA-7M-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


u-blox
In Stock: 913
Unit Price: ₱1,726.95000
Datasheet

Similar


u-blox
In Stock: 6,414
Unit Price: ₱667.56000
Datasheet

Similar


u-blox
In Stock: 1,082
Unit Price: ₱850.97000
Datasheet
Image for EVA-7M-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVA-7M-0

DigiKey Part Number
672-EVA-7M-0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EVA-7M-0
Description
RF TXRX MODULE NAVIGATION SMD
Customer Reference
Detailed Description
Navigation GLONASS, GPS, GNSS Transceiver Module 1.575GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Navigation
Protocol
Modulation
-
Frequency
1.575GHz
Data Rate
9.6kBaud
Power - Output
-
Sensitivity
-160dBm
Serial Interfaces
I2C, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
1.65V ~ 3.6V
Current - Receiving
16.5mA
Current - Transmitting
16.5mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C (TA)
Package / Case
43-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes