


JODY-W263-00B | |
|---|---|
DigiKey Part Number | 672-JODY-W263-00BTR-ND - Tape & Reel (TR) 672-JODY-W263-00BCT-ND - Cut Tape (CT) 672-JODY-W263-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JODY-W263-00B |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JODY-W263-00B Models |
Category | Power - Output 18dBm |
Mfr | Serial Interfaces GPIO, PCM, SDIO, UART |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part 88W8987 |
Part Status Active | Voltage - Supply 2.8V ~ 5.5V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard Bluetooth, WiFi | Operating Temperature -40°C ~ 105°C |
Protocol | Package / Case 75-SMD Module |
Frequency 2.4GHz, 5GHz | Base Product Number |
Data Rate 433Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱943.27000 | ₱943.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱770.42812 | ₱385,214.06 |







