Cellular, Navigation CDMA, GNSS, GPS, GSM, LTE, UMTS Transceiver Module 600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEXI-R520-02B

DigiKey Part Number
672-LEXI-R520-02BTR-ND - Tape & Reel (TR)
672-LEXI-R520-02BCT-ND - Cut Tape (CT)
672-LEXI-R520-02BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LEXI-R520-02B
Description
LTE-M AND NB-IOT GLOBAL MODULE U
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cellular, Navigation CDMA, GNSS, GPS, GSM, LTE, UMTS Transceiver Module 600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
QPSK
Frequency
600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
Data Rate
1.2Mbps
Power - Output
23dBm
Sensitivity
-116dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, SDIO, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
UBX-R52
Memory Size
-
Voltage - Supply
3.3V ~ 4.4V
Current - Receiving
85mA ~ 195mA
Current - Transmitting
85mA ~ 395mA
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 65°C (TA)
Package / Case
133-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱3,184.73000₱3,184.73
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱1,658.46750₱829,233.75
Manufacturers Standard Package