
NINA-W151-03B | |
|---|---|
DigiKey Part Number | 672-NINA-W151-03BTR-ND - Tape & Reel (TR) 672-NINA-W151-03BCT-ND - Cut Tape (CT) 672-NINA-W151-03BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NINA-W151-03B |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -96dBm |
Mfr | Serial Interfaces GPIO, SPI, UART |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part ESP32 |
Part Status Last Time Buy | Memory Size 16Mb Flash, 4Mb SRAM |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard Bluetooth, WiFi | Current - Receiving 50mA ~ 125mA |
Protocol | Current - Transmitting 60mA ~ 170mA |
Modulation CCK, DSSS, GFSK, QDPSK, QPSK, OFDM | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 72Mbps | Package / Case 36-SMD Module |
Power - Output 15dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱512.13000 | ₱512.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱418.59600 | ₱209,298.00 |



