PAM-7Q-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


u-blox
In Stock: 7,327
Unit Price: ₱1,972.89000
Datasheet
PAM-7Q RF Receiver GPS 1.575GHz -161dBm Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PAM-7Q RF Receiver GPS 1.575GHz -161dBm Module
PAM_Back

PAM-7Q-0

DigiKey Part Number
672-PAM-7Q-0-ND
Manufacturer
Manufacturer Product Number
PAM-7Q-0
Description
RF RECEIVER GPS 1.575GHZ MODULE
Customer Reference
Detailed Description
PAM-7Q RF Receiver GPS 1.575GHz -161dBm Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Tray
Part Status
Obsolete
Frequency
1.575GHz
Sensitivity
-161dBm
Data Rate (Max)
-
Modulation or Protocol
GPS
Applications
General Purpose
Current - Receiving
22mA
Data Interface
I2C, UART
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
User Defined
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes