SARA-U201-04B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


u-blox
In Stock: 84
Unit Price: ₱178.16000
Datasheet
Cellular 3G (AT&T) Transceiver Module 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SARA-U201-04B

DigiKey Part Number
672-SARA-U201-04BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SARA-U201-04B
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular 3G (AT&T) Transceiver Module 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Data Rate
7.2Mbps
Power - Output
-
Sensitivity
-111dBm
Serial Interfaces
GPIO, I2C, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V ~ 4.4V
Current - Receiving
550mA
Current - Transmitting
550mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
96-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes