
1/4A24-N20 | |
|---|---|
DigiKey Part Number | 633-1/4A24-N20-ND |
Manufacturer | |
Manufacturer Product Number | 1/4A24-N20 |
Description | DC DC CONVERTER 250V 15W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 250V 80mA 23V - 30V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 23V | |
Voltage - Input (Max) | 30V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80mA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module | |
Size / Dimension | 3.70" L x 1.50" W x 0.83" H (94.0mm x 38.1mm x 21.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₱49,516.12500 | ₱99,032.25 |

