Enclosed DC DC Converter 1 Output 15000V 66µA 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15HVA24-BP1

DigiKey Part Number
633-15HVA24-BP1-ND
Manufacturer
Manufacturer Product Number
15HVA24-BP1
Description
DC/DC CONVERTER 15000V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 15000V 66µA 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ULTRAVOLT / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Number of Outputs
1
Voltage - Output 1
15000V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
66µA
Power (Watts)
1W
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
10°C ~ 45°C
Mounting Type
Chassis Mount
Size / Dimension
9.75" L x 6.50" W x 1.50" H (247.7mm x 165.1mm x 38.1mm)
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱262,414.82000₱262,414.82
Manufacturers Standard Package