Enclosed DC DC Converter 1 Output 15000V 100µA 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15HVA24BP1.5205

DigiKey Part Number
2309-15HVA24BP1.5205-ND
Manufacturer
Manufacturer Product Number
15HVA24BP1.5205
Description
DC/DC CONVERTER 15000V 1.5W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 15000V 100µA 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ULTRAVOLT / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Number of Outputs
1
Voltage - Output 1
15000V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100µA
Power (Watts)
1.5W
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
10°C ~ 45°C
Mounting Type
Chassis Mount
Size / Dimension
9.75" L x 6.50" W x 1.50" H (247.7mm x 165.1mm x 38.1mm)
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱301,334.91000₱301,334.91
Manufacturers Standard Package