
15LE24-N15-10PPM | |
|---|---|
DigiKey Part Number | 633-15LE24-N15-10PPM-ND |
Manufacturer | |
Manufacturer Product Number | 15LE24-N15-10PPM |
Description | DC/DC CONVERTER 15000V 15W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15000V 1mA 30V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ULTRAVOLT / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 23V | |
Voltage - Input (Max) | 30V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15000V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1mA | |
Power (Watts) | 15W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 10°C ~ 45°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.00" L x 3.81" W x 1.50" H (152.4mm x 96.8mm x 38.2mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱116,467.89000 | ₱116,467.89 |

