
UMWIRF9956TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRF9956TR-ND - Tape & Reel (TR) 4518-UMWIRF9956TRCT-ND - Cut Tape (CT) 4518-UMWIRF9956TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRF9956TR |
Description | MOSFET 2N-CH 30V 3.5A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 190pF @ 15V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱56.57000 | ₱56.57 |
| 10 | ₱35.37300 | ₱353.73 |
| 100 | ₱23.02800 | ₱2,302.80 |
| 500 | ₱17.71256 | ₱8,856.28 |
| 1,000 | ₱15.99870 | ₱15,998.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.82175 | ₱41,465.25 |
| 6,000 | ₱12.72524 | ₱76,351.44 |
| 9,000 | ₱12.16666 | ₱109,499.94 |
| 15,000 | ₱11.53908 | ₱173,086.20 |
| 21,000 | ₱11.16750 | ₱234,517.50 |
| 30,000 | ₱11.16563 | ₱334,968.90 |

