Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G126DCKR

DigiKey Part Number
4518-SN74AUP1G126DCKRTR-ND - Tape & Reel (TR)
4518-SN74AUP1G126DCKRCT-ND - Cut Tape (CT)
4518-SN74AUP1G126DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G126DCKR
Description
IC BUFF 0.8V/3.6V SC-70-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
UMW
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SC-70-5
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AUP1G125DCKRTexas Instruments36,909296-21012-1-ND₱26.20000Parametric Equivalent
SN74AUP1G125DCKTTexas Instruments57,704296-46196-1-ND₱61.93000Parametric Equivalent
SN74AUP1G126DCKRTexas Instruments34,287296-18006-1-ND₱21.44000Parametric Equivalent
SN74AUP1G126DCKTTexas Instruments912296-32260-1-ND₱54.79000Parametric Equivalent
In-Stock: 2,414
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱7.68200₱76.82
25₱6.74120₱168.53
100₱5.74660₱574.66
250₱5.26660₱1,316.65
500₱4.97718₱2,488.59
1,000₱4.73899₱4,738.99
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱4.44521₱13,335.63
6,000₱4.30130₱25,807.80
9,000₱4.22924₱38,063.16
15,000₱4.14936₱62,240.40
21,000₱4.10274₱86,157.54
30,000₱4.05782₱121,734.60
Manufacturers Standard Package