
H2UB6D1K1B0100 | |
|---|---|
DigiKey Part Number | 2047-H2UB6D1K1B0100TR-ND - Tape & Reel (TR) 2047-H2UB6D1K1B0100CT-ND - Cut Tape (CT) 2047-H2UB6D1K1B0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2UB6D1K1B0100 |
Description | PILLAR CHIP ANTENNA WIFI/BT 2400 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -0.4dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.130" (3.30mm) | |
Applications | ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱52.40000 | ₱52.40 |
| 10 | ₱37.45700 | ₱374.57 |
| 25 | ₱33.75280 | ₱843.82 |
| 100 | ₱29.66780 | ₱2,966.78 |
| 250 | ₱27.71456 | ₱6,928.64 |
| 500 | ₱26.53786 | ₱13,268.93 |
| 1,000 | ₱26.42234 | ₱26,422.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱24.77280 | ₱49,545.60 |
| 4,000 | ₱24.11701 | ₱96,468.04 |
| 6,000 | ₱23.78854 | ₱142,731.24 |
| 10,000 | ₱23.42453 | ₱234,245.30 |
| 14,000 | ₱23.21178 | ₱324,964.92 |
| 20,000 | ₱23.00729 | ₱460,145.80 |


