
LM358G-S08-R | |
|---|---|
DigiKey Part Number | 6199-LM358G-S08-RTR-ND - Tape & Reel (TR) 6199-LM358G-S08-RCT-ND - Cut Tape (CT) 6199-LM358G-S08-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358G-S08-R |
Description | IC OPAMP GP 2 CIRCUIT SOP-8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 600µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱8.09900 | ₱80.99 |
| 25 | ₱7.12200 | ₱178.05 |
| 100 | ₱6.07410 | ₱607.41 |
| 250 | ₱5.57148 | ₱1,392.87 |
| 500 | ₱5.26780 | ₱2,633.90 |
| 1,000 | ₱5.01887 | ₱5,018.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱4.75519 | ₱11,887.98 |
| 5,000 | ₱4.59631 | ₱22,981.55 |
| 7,500 | ₱4.51667 | ₱33,875.03 |
| 12,500 | ₱4.42852 | ₱55,356.50 |
| 17,500 | ₱4.37703 | ₱76,598.03 |
| 25,000 | ₱4.32743 | ₱108,185.75 |
| 62,500 | ₱4.22074 | ₱263,796.25 |
| 125,000 | ₱4.15646 | ₱519,557.50 |



