3.6mH Gate Drive Pulse Transformer 1:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60403D4721X002

DigiKey Part Number
2258-T60403D4721X002-ND
Manufacturer
Manufacturer Product Number
T60403D4721X002
Description
GATE DRIVE TRANSFORMER PTH 1:1 5
Customer Reference
Detailed Description
3.6mH Gate Drive Pulse Transformer 1:1 Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
VACUUMSCHMELZE
Series
-
Packaging
Box
Part Status
Obsolete
Transformer Type
Gate Drive
Inductance
3.6mH
ET (Volt-Time)
500VµS
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Through Hole
Size / Dimension
0.701" L x 0.669" W (17.80mm x 17.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Operating Temperature
-25°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.