
T60403F5046X007 | |
|---|---|
DigiKey Part Number | 2258-T60403F5046X007TR-ND - Tape & Reel (TR) 2258-T60403F5046X007CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T60403F5046X007 |
Description | GATE DRIVE TRANSFORMER SMD 1:1:1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.4mH Gate Drive Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 1.4mH | |
ET (Volt-Time) | 85VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.791" L x 0.591" W (20.10mm x 15.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Operating Temperature | -40°C ~ 100°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱331.69000 | ₱331.69 |
| 10 | ₱296.20200 | ₱2,962.02 |
| 25 | ₱283.05320 | ₱7,076.33 |
| 50 | ₱273.44160 | ₱13,672.08 |
| 100 | ₱264.15190 | ₱26,415.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | ₱251.82319 | ₱65,474.03 |
| 520 | ₱243.22510 | ₱126,477.05 |
| 780 | ₱238.32750 | ₱185,895.45 |
| 1,300 | ₱232.29264 | ₱301,980.43 |
| 1,820 | ₱228.39781 | ₱415,684.01 |
| 2,600 | ₱224.33974 | ₱583,283.32 |





