1.4mH Gate Drive Pulse Transformer 1:1.2:1.2 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60403F5046X100

DigiKey Part Number
2258-T60403F5046X100TR-ND - Tape & Reel (TR)
2258-T60403F5046X100CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T60403F5046X100
Description
GATE DRIVE TRANSFORMER SMD 1:1.2
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.4mH Gate Drive Pulse Transformer 1:1.2:1.2 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
T60403F5046X100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
VACUUMSCHMELZE
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transformer Type
Gate Drive
Inductance
1.4mH
ET (Volt-Time)
80VµS
Turns Ratio - Primary:Secondary
1:1.2:1.2
Mounting Type
Through Hole
Size / Dimension
0.791" L x 0.630" W (20.10mm x 16.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,923
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱374.57000₱374.57
10₱334.19500₱3,341.95
25₱319.30720₱7,982.68
50₱308.46900₱15,423.45
100₱297.97630₱29,797.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
220₱286.44632₱63,018.19
440₱276.66525₱121,732.71
660₱271.09415₱178,922.14
1,100₱264.22660₱290,649.26
1,540₱259.79655₱400,086.69
2,200₱255.17852₱561,392.74
Manufacturers Standard Package