
VIOT-1SIM-2FF3FF4FF-NTN | |
|---|---|
DigiKey Part Number | 4270-VIOT-1SIM-2FF3FF4FF-NTN-ND |
Manufacturer | Velocity IoT |
Manufacturer Product Number | VIOT-1SIM-2FF3FF4FF-NTN |
Description | IOT SIM TRIPLE CUT NTN MULTICARR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Universal 2G, 3G, 4G, 5G, IOT 2FF (Mini), 3FF (Micro), 4FF (Nano) SIM Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Velocity IoT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Format | 2FF (Mini), 3FF (Micro), 4FF (Nano) | |
Class | - | |
Memory | 128K | |
Core Processor | - | |
Carrier Network | Universal | |
Network Technology | 2G, 3G, 4G, 5G, IOT | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱84.74025 | ₱84,740.25 |

