
VL-EPU-2610-ECKN | |
|---|---|
DigiKey Part Number | 1241-1227-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPU-2610-ECKN |
Description | SBC 1.6GHZ 1 CORE 1GB/1GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.6GHz 1 Core 1GB/1GB RAM Intel Atom E680T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel Atom E680T | |
Speed | 1.6GHz | |
Number of Cores | 1 | |
Power (Watts) | 10.6W | |
Cooling Type | Heat Sink | |
Size / Dimension | 2.170" x 3.310" (55.00mm x 84.00mm) | |
Form Factor | COM Mini | |
Expansion Site/Bus | mPCIe, SATA, microSD, GPIO | |
RAM Capacity/Installed | 1GB/1GB | |
Storage Interface | SATA 2.0, mSATA, microSD (2) | |
Video Outputs | LVDS | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (4) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 4 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱69,506.16000 | ₱69,506.16 |


