Analog Microphone Piezo MEMS ( -43dB ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VA1200AA

DigiKey Part Number
2022-VA1200AATR-ND - Tape & Reel (TR)
2022-VA1200AACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VA1200AA
Description
MIC PIEZO MEMS ANALOG -43DB
Customer Reference
Detailed Description
Analog Microphone Piezo MEMS (-43dB) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vesper Technologies Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Piezo MEMS
Output Type
Analog
Sensitivity
-43dB
Impedance
400 Ohms
Voltage - Rated
1.8 V
Current - Supply
160 µA
Ratings
-
Termination
Solder Pads
Size / Dimension
0.114" L x 0.108" W (2.90mm x 2.76mm)
Height (Max)
0.035" (0.90mm)
Shape
Rectangle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,310
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱322.76000₱322.76
10₱247.01300₱2,470.13
25₱223.09800₱5,577.45
50₱206.87680₱10,343.84
100₱192.10230₱19,210.23
250₱174.51484₱43,628.71
500₱162.52506₱81,262.53
1,000₱151.54522₱151,545.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱156.37830₱781,891.50
Manufacturers Standard Package