


BCD352F440T330A00 | |
|---|---|
DigiKey Part Number | 1102-1184-ND |
Manufacturer | |
Manufacturer Product Number | BCD352F440T330A00 |
Description | EVAL BOARD FOR BCM352F440T330A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | BCM352F440T330A VI Chip® BCM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 325W | |
Voltage - Output | 44V | |
Current - Output | 7.7A | |
Voltage - Input | 330V ~ 365V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.65MHz | |
Contents | Board(s) | |
Utilized IC / Part | BCM352F440T330A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14,134.79000 | ₱14,134.79 |


