Bus Converter Module DC DC Converter 1 Output 44V 7.4A 330V - 365V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bus Converter Module DC DC Converter 1 Output 44V 7.4A 330V - 365V Input
Vicor VI Chip BCM Modules | Digi-Key Daily

BCM352T440T330A00

DigiKey Part Number
1102-1140-ND
Manufacturer
Manufacturer Product Number
BCM352T440T330A00
Description
DC DC CONVERTER 44V 325W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bus Converter Module DC DC Converter 1 Output 44V 7.4A 330V - 365V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Bus Converter Module
Number of Outputs
1
Voltage - Input (Min)
330V
Voltage - Input (Max)
365V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
7.4A
Power (Watts)
325 W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Features
Remote On/Off, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
95.7%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
25₱7,501.06080₱187,526.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.