
BCM3814V60E10A5C02 | |
|---|---|
DigiKey Part Number | 1102-5504-ND |
Manufacturer | |
Manufacturer Product Number | BCM3814V60E10A5C02 |
Description | DC/DC CONVERTER 9V 1350W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 9V 150A 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 60V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 150A | |
Power (Watts) | 1350W | |
Applications | ITE (Commercial) | |
Efficiency | 97% | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.76" L x 1.40" W x 0.37" H (95.6mm x 35.5mm x 9.4mm) | |
Approval Agency | CE | |
Base Product Number |

