Enclosed DC DC Converter 1 Output 24V 62.5A 410V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM4414VD1E2663C02

DigiKey Part Number
1102-BCM4414VD1E2663C02-ND
Manufacturer
Manufacturer Product Number
BCM4414VD1E2663C02
Description
DC/DC CONVERTER 384V 24V 1500W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 62.5A 410V Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
260V
Voltage - Input (Max)
410V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
62.5A
Power (Watts)
1500W
Voltage - Isolation
2.121 kV
Applications
ITE (Commercial)
Efficiency
97.1%
Operating Temperature
-40°C ~ 100°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm)
Approval Agency
CE, cTUVus, cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱68,316.95000₱68,316.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.