


BCM4414VD1E5135C02 | |
|---|---|
DigiKey Part Number | 1102-5507-ND |
Manufacturer | |
Manufacturer Product Number | BCM4414VD1E5135C02 |
Description | DC/DC CONVERTER 50V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 50V 35A 410V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 260V | |
Voltage - Input (Max) | 410V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 50V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 35A | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | 97.2% | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm) | |
Approval Agency | CE, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73,285.80000 | ₱73,285.80 |


