
BCM6123TD1E2663T00 | |
|---|---|
DigiKey Part Number | 1102-5698-ND |
Manufacturer | |
Manufacturer Product Number | BCM6123TD1E2663T00 |
Description | DC DC CONVERTER 24V 1600W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bus Converter Module DC DC Converter 1 Output 24V 62.5A 260V - 410V Input |
Datasheet | Datasheet |
EDA/CAD Models | BCM6123TD1E2663T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Bus Converter Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 260V | |
Voltage - Input (Max) | 410V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 62.5A | |
Power (Watts) | 1600 W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97.4% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 2.40" L x 0.99" W x 0.28" H (61.0mm x 25.1mm x 7.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cTUVus, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20,783.55000 | ₱20,783.55 |
| 10 | ₱17,328.33500 | ₱173,283.35 |




