
DCM3623E50M53C2M00 | |
|---|---|
DigiKey Part Number | 1102-6068-ND |
Manufacturer | |
Manufacturer Product Number | DCM3623E50M53C2M00 |
Description | EVAL BOARD DCM3623X50M53C2YZZ |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | DCM3623x50M53C2yzz VI Chip® DCM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 320W | |
Voltage - Output | 48V | |
Current - Output | 6.67A | |
Voltage - Input | 16V ~ 50V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | DCM3623x50M53C2yzz | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱84,285.88000 | ₱84,285.88 |

