DCM3623x75H17C2yzz VI Chip® DCM® 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DCM3623x75H17C2yzz VI Chip® DCM® 1 Isolated Output DC/DC, Step Down Evaluation Board
Why are Power Designs are moving to 48 V

DCM3623E75H17C2T00

DigiKey Part Number
1102-6054-ND
Manufacturer
Manufacturer Product Number
DCM3623E75H17C2T00
Description
EVAL BOARD DCM3623X75H17C2YZZ
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
DCM3623x75H17C2yzz VI Chip® DCM® 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
320W
Voltage - Output
15V
Current - Output
21.4A
Voltage - Input
36V ~ 75V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
DCM3623x75H17C2yzz
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱79,216.39000₱79,216.39
Manufacturers Standard Package