


DCM3623E75H26C2T00 | |
|---|---|
DigiKey Part Number | 1102-6055-ND |
Manufacturer | |
Manufacturer Product Number | DCM3623E75H26C2T00 |
Description | EVAL BOARD DCM3623X75H26C2YZZ |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | DCM3623x75H26C2yzz VI Chip® DCM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 320W | |
Voltage - Output | 24V | |
Current - Output | 13.34A | |
Voltage - Input | 36V ~ 75V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | DCM3623x75H26C2yzz | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79,059.77000 | ₱79,059.77 |

