DCM3623x75H40C2yzz VI Chip® DCM® 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DCM3623x75H40C2yzz VI Chip® DCM® 1 Isolated Output DC/DC, Step Down Evaluation Board
Why are Power Designs are moving to 48 V

DCM3623E75H40C2T70

DigiKey Part Number
1102-6107-ND
Manufacturer
Manufacturer Product Number
DCM3623E75H40C2T70
Description
EVAL BOARD DCM3623X75H40C2YZZ
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
DCM3623x75H40C2yzz VI Chip® DCM® 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
320W
Voltage - Output
36V
Current - Output
8.9A
Voltage - Input
36V ~ 75V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
DCM3623x75H40C2yzz
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱79,460.54000₱79,460.54
Manufacturers Standard Package