Isolated Module DC DC Converter 1 Output 48V 3.4A 9V - 50V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 48V 3.4A 9V - 50V Input
Vicor DC-to-DC Converter Module | Digi-Key Daily
The most efficient power delivery for Robots that Harvest, Deliver and Move

DCM3623T50T53A6T00

DigiKey Part Number
1102-5581-ND
Manufacturer
Manufacturer Product Number
DCM3623T50T53A6T00
Description
DC DC CONVERTER 48V 160W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 3.4A 9V - 50V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3623T50T53A6T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
50V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3.4A
Power (Watts)
160 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
90.5%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱15,849.83000₱15,849.83
10₱13,214.86000₱132,148.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.