


DCM3623T75H40C2T00 | |
|---|---|
DigiKey Part Number | 1102-5647-ND |
Manufacturer | |
Manufacturer Product Number | DCM3623T75H40C2T00 |
Description | DC DC CONVERTER 36V 320.4W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 36V 8.9A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM3623T75H40C2T00 Models |
Category | Power (Watts) 320.4 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Efficiency 92.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 9-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 8.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16,328.61000 | ₱16,328.61 |
| 10 | ₱13,613.84500 | ₱136,138.45 |





