Isolated Module DC DC Converter 1 Output 28V 2.9A 9V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM3623T75X3180M00

DigiKey Part Number
1102-6138-ND
Manufacturer
Manufacturer Product Number
DCM3623T75X3180M00
Description
DC DC CONVERTER 28V 81W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 2.9A 9V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3623T75X3180M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.9A
Power (Watts)
81 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-55°C ~ 125°C
Efficiency
90.5%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.52" L x 0.90" W x 0.28" H (38.7mm x 22.8mm x 7.2mm)
Supplier Device Package
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱25,885.19000₱25,885.19
10₱21,581.63500₱215,816.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.