
FE175D480C033FP-00 | |
|---|---|
DigiKey Part Number | 1102-1550-ND |
Manufacturer | |
Manufacturer Product Number | FE175D480C033FP-00 |
Description | AC/DC CONVERTER 48V 330W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 6.9A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.9A | |
Power (Watts) | 330 W | |
Applications | ITE (Commercial) | |
Features | PFC | |
Operating Temperature | -20°C ~ 100°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 12-DIP Module | |
Size / Dimension | 3.75" L x 1.50" W x 0.38" H (95.3mm x 38.2mm x 9.6mm) | |
Approval Agency | CE, cULus, EN, IEC, TUV | |
Line Regulation | 1% | |
Load Regulation | 1% | |
Weight | 0.245 lb (111.13 g) | |
Base Product Number |





