FE175D480x033FP VI Brick® AC Front End 1 Isolated Output AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE175D480C033FP-CB

DigiKey Part Number
1102-1551-ND
Manufacturer
Manufacturer Product Number
FE175D480C033FP-CB
Description
EVAL BOARD FOR FE175D480X033FP
Customer Reference
Detailed Description
FE175D480x033FP VI Brick® AC Front End 1 Isolated Output AC/DC, Primary Side Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Tray
Part Status
Obsolete
Main Purpose
AC/DC, Primary Side
Outputs and Type
1 Isolated Output
Power - Output
330W
Voltage - Output
48V
Current - Output
6.9A
Voltage - Input
85 ~ 264 VAC
Regulator Topology
-
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
FE175D480x033FP
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.